XP Power Switching Power Supply 36V, 41.7A, 1.5 kW, Input 180V to 180V
- RS Stock No.:
- 516-947
- Mfr. Part No.:
- HPA1K5PS36
- Brand:
- XP Power
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 516-947
- Mfr. Part No.:
- HPA1K5PS36
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 36V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 1.5kW | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 41.7A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 1900g | |
| Depth | 41.6mm | |
| Length | 279.4mm | |
| Width | 106.6mm | |
| Standards/Approvals | IEC62368-1 Ed 2, IEC60601-1 Ed 3, EN62368-1, EN60601-1/2006, CSA 22.2 No.62368-1, ANSI/AAMI ES60601-1:2005 & CSA C22.2, UL62368-1, UL60950-1, No.60601-1:08 | |
| Series | HPA1K5 | |
| Efficiency | 92% | |
| Maximum Input Voltage | 180V | |
| Hazardous Area Certification | UL, UKCA, EN, CE, CB | |
| Output Current | 41.7A | |
| Minimum Input Voltage | 180V | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 36V | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 1.5kW | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 41.7A | ||
Maximum Operating Temperature 70°C | ||
Weight 1900g | ||
Depth 41.6mm | ||
Length 279.4mm | ||
Width 106.6mm | ||
Standards/Approvals IEC62368-1 Ed 2, IEC60601-1 Ed 3, EN62368-1, EN60601-1/2006, CSA 22.2 No.62368-1, ANSI/AAMI ES60601-1:2005 & CSA C22.2, UL62368-1, UL60950-1, No.60601-1:08 | ||
Series HPA1K5 | ||
Efficiency 92% | ||
Maximum Input Voltage 180V | ||
Hazardous Area Certification UL, UKCA, EN, CE, CB | ||
Output Current 41.7A | ||
Minimum Input Voltage 180V | ||
- COO (Country of Origin):
- CN
The XP Power High-efficiency AC-DC power supplies offer programmable output voltage (0-105%) and current (0-110%) for precise control in various applications. With efficiency up to 93%, they ensure minimal energy loss and reliable performance, making them Ideal for industrial, automation, and laboratory use.
ITE and medical approvals
Parallel operation
Analog and digital interfaces
Related links
- XP Power Switching Power Supply 60V 1.5 kW, Input 180V to 180V
- XP Power Switching Power Supply 104 A Input 180V to 180V
- XP Power Switching Power Supply 41.7 A Input 90V ac to 264V ac
- MEAN WELL Switching Power Supply 22.5 A Input 180V to 264V
- XP Power AC/DC Power Supply 50 A Input 180V ac to 264V ac
- XP Power AC/DC Power Supply 50 A Input 180V ac to 264V ac
- MEAN WELL Switching Power Supply 180 A Input 180V to 264V
- XP Power AC/DC Power Supply 25 A Input 180V ac to 264V ac
