MEAN WELL Switching Power Supply, LRS-150-15, 15V, 10A, 150W, 240 to370V dc Input Voltage
- RS Stock No.:
- 424-826
- Mfr. Part No.:
- LRS-150-15
- Brand:
- MEAN WELL
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.78
(exc. VAT)
£18.94
(inc. VAT)
- RS Stock No.:
- 424-826
- Mfr. Part No.:
- LRS-150-15
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 15V | |
| Output Current | 10A | |
| Power Rating | 150W | |
| Input Voltage | 240 to370V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 15V | ||
Output Current 10A | ||
Power Rating 150W | ||
Input Voltage 240 to370V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output enclosed power supply and AC input select switch and Output 15Vdc at 10A and Up to 5G vibration and 1U low profile.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 30
RoHS Compliant
Packing quantity 30
Related links
- MEAN WELL Switching Power Supply 15V dc 150W 264V ac Input Voltage
- MEAN WELL Switching Power Supply 15V 150W 88 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 15V dc 150W 110/230V Input Voltage
- MEAN WELL Switching Power Supply 12V 150W, 240 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 15V dc 150W 176 → 264 V ac
- MEAN WELL Switching Power Supply 15V dc 150W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 15V dc 150W 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 15V 150W 85 → 264V ac Input Voltage

