MEAN WELL, LRS-150-12 Switching Power Supply 12V, 150 W 370V dc
- RS Stock No.:
- 424-821
- Mfr. Part No.:
- LRS-150-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£14.90
(exc. VAT)
£17.88
(inc. VAT)
FREE delivery for orders over £60.00
- 316 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
- Plus 330 unit(s) shipping from 23 October 2026
Units | Per unit |
|---|---|
| 1 + | £14.90 |
*price indicative
- RS Stock No.:
- 424-821
- Mfr. Part No.:
- LRS-150-12
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Power | 150W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 1A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ASNZS 668.1(by CB) approved, BIS IS15(Part1): 010IEC 609501: 005(TE 9), BS ENEN6051, BS ENEN61558116, BSMI CNS155981, EAC TP TC 004, GB 494.1, KC K609501(for LRS1501 only), RoHS, TUV BS ENEN6681, UL6681 | |
| Depth | 30mm | |
| Length | 159mm | |
| Width | 97mm | |
| Weight | 420g | |
| Series | LRS-150 | |
| Efficiency | 0.875% | |
| Maximum Input Voltage | 370V dc | |
| Hazardous Area Certification | No | |
| Output Current | 12.5A | |
| Minimum Input Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V | ||
Number of Outputs 1 | ||
Power 150W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 1A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ASNZS 668.1(by CB) approved, BIS IS15(Part1): 010IEC 609501: 005(TE 9), BS ENEN6051, BS ENEN61558116, BSMI CNS155981, EAC TP TC 004, GB 494.1, KC K609501(for LRS1501 only), RoHS, TUV BS ENEN6681, UL6681 | ||
Depth 30mm | ||
Length 159mm | ||
Width 97mm | ||
Weight 420g | ||
Series LRS-150 | ||
Efficiency 0.875% | ||
Maximum Input Voltage 370V dc | ||
Hazardous Area Certification No | ||
Output Current 12.5A | ||
Minimum Input Voltage 240V | ||
- COO (Country of Origin):
- CN
