Cosel Embedded Switch Mode Power Supply SMPS, LDA75F-9, 9V dc, 8.5A, 76.5W, 1 Output, 110 → 370 V dc, 85
- RS Stock No.:
- 330-128
- Mfr. Part No.:
- LDA75F-9
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 330-128
- Mfr. Part No.:
- LDA75F-9
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 9V dc | |
| Output Current | 8.5A | |
| Power Rating | 76.5W | |
| Number of Outputs | 1 | |
| Input Voltage | 110 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 222mm | |
| Width | 55mm | |
| Depth | 29mm | |
| Efficiency | 79% | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +60°C | |
| Weight | 320g | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 9V dc | ||
Output Current 8.5A | ||
Power Rating 76.5W | ||
Number of Outputs 1 | ||
Input Voltage 110 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 222mm | ||
Width 55mm | ||
Depth 29mm | ||
Efficiency 79% | ||
Minimum Temperature -10°C | ||
Maximum Temperature +60°C | ||
Weight 320g | ||
