Cosel Switching Power Supply, LDC15F-1, 5 V dc, ±12 V dc, 2 A, 200mA, 15W, Triple Output, 110 → 370 V dc, 85

Stock information currently inaccessible
RS Stock No.:
328-024
Mfr. Part No.:
LDC15F-1
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

5 V dc, ±12 V dc

Output Current

2 A, 200 mA, 300mA

Power Rating

15W

Number of Outputs

3

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

50mm

Depth

23mm

Efficiency

70%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

150g

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy