TDK-Lambda Switching Power Supply, VS10C-5, 5V dc, 2A, 10W, 1 Output, 110 → 175 V dc, 85 → 132 V ac Input
- RS Stock No.:
- 259-861
- Mfr. Part No.:
- VS10C-5
- Brand:
- TDK-Lambda
57 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£12.60
(exc. VAT)
£15.12
(inc. VAT)
Units | Per unit |
1 - 4 | £12.60 |
5 - 9 | £11.97 |
10 - 24 | £11.34 |
25 - 49 | £10.71 |
50 + | £10.08 |
- RS Stock No.:
- 259-861
- Mfr. Part No.:
- VS10C-5
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
VS Series, Single Output, 10 to 100 W
Wide input range
Construction: board installed.I/O connector: made by JST Connectors
Noise terminal voltage: compliant with FCC Class B, VCCI-2 Class
Built-in overvoltage / overcurrent protection circuit
Information devices, communications devices, FA control devices and all types of electronic application devices
Construction: board installed.I/O connector: made by JST Connectors
Noise terminal voltage: compliant with FCC Class B, VCCI-2 Class
Built-in overvoltage / overcurrent protection circuit
Information devices, communications devices, FA control devices and all types of electronic application devices
Safety standards: CSA, UL, PSE (compliant)
Related standards: UL1950, CSA950, PSE
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 2A |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 110 → 175 V dc, 85 → 132 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 94mm |
Width | 49mm |
Depth | 17mm |
Efficiency | 71% |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |
Weight | 65g |
Related links
- TDK-Lambda Switching Power Supply 12V dc 30W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 15V dc 105W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 48V dc 153.6W 110 → 175 V dc, 85 → 132 V
- TDK-Lambda Switching Power Supply 24V dc 30W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 5V dc 30W 110 → 175 V dc, 85 →...
- TDK-Lambda Switching Power Supply 3.3V dc 66W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 15V dc 150W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 12V dc 10W 110 → 175 V dc, 85 → 132 V ac