TDK-Lambda Switching Power Supply, VS30C-24, 24V dc, 1.3A, 30W, 1 Output, 110 → 175 V dc, 85 → 132 V ac
- RS Stock No.:
- 259-940
- Mfr. Part No.:
- VS30C-24
- Brand:
- TDK-Lambda
Available to back order for despatch 10/10/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£19.58
(exc. VAT)
£23.50
(inc. VAT)
Units | Per unit |
1 - 4 | £19.58 |
5 - 9 | £18.58 |
10 - 24 | £17.60 |
25 - 49 | £16.64 |
50 + | £15.64 |
- RS Stock No.:
- 259-940
- Mfr. Part No.:
- VS30C-24
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
VS Series, Single Output, 10 to 100 W
Wide input range
Construction: board installed.I/O connector: made by JST Connectors
Noise terminal voltage: compliant with FCC Class B, VCCI-2 Class
Built-in overvoltage / overcurrent protection circuit
Information devices, communications devices, FA control devices and all types of electronic application devices
Construction: board installed.I/O connector: made by JST Connectors
Noise terminal voltage: compliant with FCC Class B, VCCI-2 Class
Built-in overvoltage / overcurrent protection circuit
Information devices, communications devices, FA control devices and all types of electronic application devices
Safety standards: CSA, UL, PSE (compliant)
Related standards: UL1950, CSA950, PSE
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.3A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 110 → 175 V dc, 85 → 132 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 132.5mm |
Width | 50mm |
Depth | 25mm |
Efficiency | 82% |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |
Weight | 150g |
Related links
- TDK-Lambda Switching Power Supply 24V dc 151W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 12V dc 30W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 48V dc 153.6W 110 → 175 V dc, 85 → 132 V
- TDK-Lambda Switching Power Supply 5V dc 30W 110 → 175 V dc, 85 →...
- TDK-Lambda Switching Power Supply 24V dc 10W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 24V dc 103W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 24V dc 15W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 12V dc 15W 110 → 175 V dc, 85 → 132 V ac