Recom, RAC20NE-24SK/277 AC/DC Power Supply 24V dc, 20 W 305V ac

Subtotal (1 tube of 15 units)*

£163.16

(exc. VAT)

£195.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£163.16£10.877

*price indicative

RS Stock No.:
242-517
Mfr. Part No.:
RAC20NE-24SK/277
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

Solder

Power

20W

Minimum Operating Temperature

-40°C

SMPS Output Current

1667mA

Maximum Operating Temperature

85°C

Weight

60g

Depth

23mm

Length

52.5mm

Width

27.4mm

Standards/Approvals

CE, RoHS

Efficiency

88%

Maximum Input Voltage

305V ac

Series

RAC20NE-K/277

Output Current

833mA

Hazardous Area Certification

No

Minimum Input Voltage

85V

COO (Country of Origin):
CN
The Recom AC/DC Converter are open frame or encapsulated solder mount built in power supplies are optimized for the requirements of new energy applications such as energy management, monitoring or actuator operation. These Compact AC/DC modules meet increased requirements in terms of ambient temperatures, high immunity levels against transients, adopted insulation barriers, EMC interference freedom with secondary ground connection and low power loss in full load operation as well as in standby and sleep mode.

85 to 305VAC wide input range

Full load power ratings to 60 degree C

OVC III over voltage category up to 3000m

High efficiency

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy