TRACOPOWER AC/DC Power Supply, TXN 100-124 24V dc, 16000mA, 100 W, Input 90V ac to 264V ac
- RS Stock No.:
- 219-978
- Mfr. Part No.:
- TXN 100-124
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£15.47
(exc. VAT)
£18.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 44 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.47 |
*price indicative
- RS Stock No.:
- 219-978
- Mfr. Part No.:
- TXN 100-124
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 100W | |
| Minimum Operating Temperature | 30°C | |
| SMPS Output Current | 16000mA | |
| Maximum Operating Temperature | 70°C | |
| Weight | 30g | |
| Depth | 97mm | |
| Length | 129mm | |
| Standards/Approvals | RoHS | |
| Width | 51mm | |
| Series | TXN 100 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 86% | |
| Output Current | 4.2A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 100W | ||
Minimum Operating Temperature 30°C | ||
SMPS Output Current 16000mA | ||
Maximum Operating Temperature 70°C | ||
Weight 30g | ||
Depth 97mm | ||
Length 129mm | ||
Standards/Approvals RoHS | ||
Width 51mm | ||
Series TXN 100 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 86% | ||
Output Current 4.2A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The TRACOPOWER TXN line comprises of cost efficient, metal enclosed AC/DC power supplies and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, they are easy to install in any equipment. The power supplies are completely convection cooled. Internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. These power supplies have universal input and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
Compact metal case with screw terminal block
Universal input 90 264 VAC
High efficiency up to 86 percent
Compliance to EN 61000 3 2
Short circuit protection
Overvoltage and overload protection
3 year product warranty
Related links
- TRACOPOWER AC/DC Power Supply 16000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 16000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 16000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 16000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 16000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 16000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 16000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 16000mA Input 90V ac to 264V ac
