Recom, RAC20NE-12SK/277/CC Power Supply 12V dc, 20 W 305V ac
- RS Stock No.:
- 218-996
- Mfr. Part No.:
- RAC20NE-12SK/277/CC
- Brand:
- Recom
Subtotal (1 tube of 15 units)*
£157.25
(exc. VAT)
£188.70
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 28 May 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £157.25 | £10.483 |
*price indicative
- RS Stock No.:
- 218-996
- Mfr. Part No.:
- RAC20NE-12SK/277/CC
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | Solder | |
| Power | 20W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 1.667A | |
| Maximum Operating Temperature | 85°C | |
| Weight | 60g | |
| Depth | 23mm | |
| Length | 52.5mm | |
| Standards/Approvals | Criteria A EN6100046:014, Criteria B, EN550:015A11:00, EN6051:01 A15:01, EN61000:01A1:019, EN610004:009, EN61471:014A1:017, EN61471:015A1:01, EN6155816:009A1:01, EN IEC 6104:018, EN IEC 615581:019, EN IEC 6681:00A11:00, IEC6051:010 C1:016 5th Edition, IEC610004:008, IEC6100046:01, IEC6100048:009 EN6100048:010, IEC61471:014A1:016 nd Edition, IEC61471:015A1:017 rd Edition, IEC615581:017 rd Edition, IEC6155816:009A1:01 1st Edition, IEC6681:018 rd Edition, IECEN610004:006 A:010, CANCSAC. . 668119 rd Edition, Criteria A, IECEN61000411:004A1:017, IECEN6100044:01, IECEN6100045:014 A1:017, UL6681:019 rd Edition | |
| Width | 27.4mm | |
| Series | RAC20NE-K/277 | |
| Maximum Input Voltage | 305V ac | |
| Efficiency | 0.87% | |
| Output Current | 1.667A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type Solder | ||
Power 20W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 1.667A | ||
Maximum Operating Temperature 85°C | ||
Weight 60g | ||
Depth 23mm | ||
Length 52.5mm | ||
Standards/Approvals Criteria A EN6100046:014, Criteria B, EN550:015A11:00, EN6051:01 A15:01, EN61000:01A1:019, EN610004:009, EN61471:014A1:017, EN61471:015A1:01, EN6155816:009A1:01, EN IEC 6104:018, EN IEC 615581:019, EN IEC 6681:00A11:00, IEC6051:010 C1:016 5th Edition, IEC610004:008, IEC6100046:01, IEC6100048:009 EN6100048:010, IEC61471:014A1:016 nd Edition, IEC61471:015A1:017 rd Edition, IEC615581:017 rd Edition, IEC6155816:009A1:01 1st Edition, IEC6681:018 rd Edition, IECEN610004:006 A:010, CANCSAC. . 668119 rd Edition, Criteria A, IECEN61000411:004A1:017, IECEN6100044:01, IECEN6100045:014 A1:017, UL6681:019 rd Edition | ||
Width 27.4mm | ||
Series RAC20NE-K/277 | ||
Maximum Input Voltage 305V ac | ||
Efficiency 0.87% | ||
Output Current 1.667A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
