ifm electronic Switching Power Supply, AC1256, 110 / 230V ac, 3A, 85W, 1 Output, 100...120 / 200...240V ac Input Voltage
- RS Stock No.:
- 191-047
- Mfr. Part No.:
- AC1256
- Brand:
- ifm electronic
Subtotal (1 unit)*
£284.21
(exc. VAT)
£341.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £284.21 |
*price indicative
- RS Stock No.:
- 191-047
- Mfr. Part No.:
- AC1256
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Output Voltage | 110 / 230V ac | |
| Output Current | 3A | |
| Power Rating | 85W | |
| Number of Outputs | 1 | |
| Input Voltage | 100...120 / 200...240V ac | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Output Voltage 110 / 230V ac | ||
Output Current 3A | ||
Power Rating 85W | ||
Number of Outputs 1 | ||
Input Voltage 100...120 / 200...240V ac | ||
- COO (Country of Origin):
- CN
The Ifm electronic AS-Interface power supply ensures reliable operation for modules, sensors, and actuators. Designed for high noise immunity, it features an efficient, space-saving design that minimizes heat generation in control cabinets. With a robust output of 2.8 A and 30.5 V, it provides stable power while compensating for current peaks. Its high efficiency (up to 88%) and integrated data decoupling enhance performance, making it ideal for industrial environments.
Reliably power supply for modules
Reliably power supply for sensors and actuators
High noise immunity and sufficient power reserves for the compensation of current peaks
Safe decoupling of interferences from the primary supply
Particularly space-saving design
Low heating of the control cabinet due to high efficiency
Reliably power supply for sensors and actuators
High noise immunity and sufficient power reserves for the compensation of current peaks
Safe decoupling of interferences from the primary supply
Particularly space-saving design
Low heating of the control cabinet due to high efficiency
Related links
- ifm electronic Switching Power Supply 3A 1 Output, 100 - 120 / 200 - 240V ac Input Voltage
- ifm electronic Switching Power Supply 24 → 28V dc 120W 100 → 120 / 200 →
- ifm electronic Switching Power Supply 24 → 28V dc 240W 100 → 120 / 200 →
- ifm electronic Switching Power Supply 24 → 28V dc 80W 100 → 240V ac Input
- ifm electronic Switching Power Supply 24 → 28V dc 1 Output, 100 → 240V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 85W 100 → 240V ac Input Voltage
- MEAN WELL Switching Power Supply 27V dc 85W 113 → 370 V dc, 80 → 264 V ac
- MEAN WELL Switching Power Supply 27V dc 85W 113 → 370 V dc, 80 → 264 V ac
