MEAN WELL Switching Power Supply, RD-125-4824, 24 48V dc, 2.5A, 125W, Dual Output, 176 to 264V Input Voltage

Subtotal (1 unit)*

£21.83

(exc. VAT)

£26.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.83

*price indicative

RS Stock No.:
149-453
Mfr. Part No.:
RD-125-4824
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

24 48V dc

Output Current

2.5A

Power Rating

125W

Number of Outputs

2

Input Voltage

176 to 264V

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC dual output enclosed power supply, offering an output of 48Vdc at 2.5A and 24Vdc at 4A with free air convection. This power supply is reliable and efficient, making it suitable for a variety of applications.

Dual output power supply with 48Vdc at 2.5A and 24Vdc at 4A
Free air convection for optimal cooling
Compliant with RoHS standards for environmental friendliness
Compact and enclosed design for easy installation

Related links