onsemi Small Signal Diode, 200mA 100V, 2-Pin SOD-123 2L MMSD4148

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
917-5526
Mfr. Part No.:
MMSD4148
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Forward Current

200mA

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

100V

Package Type

SOD-123 2L

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Operating Temperature

+150 °C

Length

2.85mm

Width

1.8mm

Height

1.18mm

Dimensions

2.85 x 1.8 x 1.18mm

Power Dissipation

400mW