onsemi Switching Diode, 150mA 85V, 2-Pin SOD-923F BAS16SL
- RS Stock No.:
- 903-4099
- Mfr. Part No.:
- BAS16SL
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 903-4099
- Mfr. Part No.:
- BAS16SL
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Forward Current | 150mA | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 85V | |
| Package Type | SOD-923F | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 855mV | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 0.85mm | |
| Width | 0.65mm | |
| Height | 0.39mm | |
| Dimensions | 0.85 x 0.65 x 0.39mm | |
| Power Dissipation | 227mW | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Forward Current 150mA | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 85V | ||
Package Type SOD-923F | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 855mV | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 0.85mm | ||
Width 0.65mm | ||
Height 0.39mm | ||
Dimensions 0.85 x 0.65 x 0.39mm | ||
Power Dissipation 227mW | ||
