Vishay Switching Diode, 150mA 50V, 2-Pin SOD-123 1N4151WS-E3-08
- RS Stock No.:
- 902-6480
- Mfr. Part No.:
- 1N4151WS-E3-08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 902-6480
- Mfr. Part No.:
- 1N4151WS-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current | 150mA | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 50V | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1V | |
| Maximum Diode Capacitance | 2pF | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.85mm | |
| Width | 1.7mm | |
| Height | 1.25mm | |
| Dimensions | 2.85 x 1.7 x 1.25mm | |
| Power Dissipation | 410W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current 150mA | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 50V | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1V | ||
Maximum Diode Capacitance 2pF | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 2.85mm | ||
Width 1.7mm | ||
Height 1.25mm | ||
Dimensions 2.85 x 1.7 x 1.25mm | ||
Power Dissipation 410W | ||
- 1N4151WS, Small Signal Fast Switching Diode
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- COO (Country of Origin):
- CN
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of Camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
