Diodes Inc Dual Switching Diode, Common Cathode, 3-Pin D2PAK (TO-263) SBR30A45CTB-13
- RS Stock No.:
- 885-5586
- Mfr. Part No.:
- SBR30A45CTB-13
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-5586
- Mfr. Part No.:
- SBR30A45CTB-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Common Cathode | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Package Type | D2PAK (TO-263) | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.66mm | |
| Width | 9.65mm | |
| Height | 4.82mm | |
| Dimensions | 10.66 x 9.65 x 4.82mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Common Cathode | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Package Type D2PAK (TO-263) | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 10.66mm | ||
Width 9.65mm | ||
Height 4.82mm | ||
Dimensions 10.66 x 9.65 x 4.82mm | ||
