Diodes Inc Switching Diode, 2-Pin R 6 10A05-T
- RS Stock No.:
- 885-5338
- Mfr. Part No.:
- 10A05-T
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 885-5338
- Mfr. Part No.:
- 10A05-T
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Package Type | R 6 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 9.1mm | |
| Dimensions | 9.1 (Dia.) x 9.1mm | |
| Diameter | 9.1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Package Type R 6 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 9.1mm | ||
Dimensions 9.1 (Dia.) x 9.1mm | ||
Diameter 9.1mm | ||
