Infineon Switching Diode, 3-Pin DPAK (TO-252) IDD09E60BUMA1
- RS Stock No.:
- 857-8523
- Mfr. Part No.:
- IDD09E60BUMA1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 reel of 2500 units)*
£690.00
(exc. VAT)
£827.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | £0.276 | £690.00 |
| 5000 - 10000 | £0.262 | £655.00 |
| 12500 + | £0.249 | £622.50 |
*price indicative
- RS Stock No.:
- 857-8523
- Mfr. Part No.:
- IDD09E60BUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | DPAK (TO-252) | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 2V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Height | 2.41mm | |
| Dimensions | 6.73 x 6.22 x 2.41mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type DPAK (TO-252) | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 2V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.41mm | ||
Dimensions 6.73 x 6.22 x 2.41mm | ||
RoHS Status: Exempt
