STMicroelectronics Switching Diode, 5A 400V, 8-Pin PowerFLAT STTH5L04DEE-TR
- RS Stock No.:
- 829-0361
- Mfr. Part No.:
- STTH5L04DEE-TR
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 829-0361
- Mfr. Part No.:
- STTH5L04DEE-TR
- Brand:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Maximum Forward Current | 5A | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Reverse Voltage | 400V | |
Package Type | PowerFLAT | |
Maximum Forward Voltage Drop | 1.25V | |
Pin Count | 8 | |
Maximum Operating Temperature | +150 °C | |
Length | 3.4mm | |
Width | 3.4mm | |
Height | 1mm | |
Dimensions | 3.4 x 3.4 x 1mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Maximum Forward Current 5A | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 400V | ||
Package Type PowerFLAT | ||
Maximum Forward Voltage Drop 1.25V | ||
Pin Count 8 | ||
Maximum Operating Temperature +150 °C | ||
Length 3.4mm | ||
Width 3.4mm | ||
Height 1mm | ||
Dimensions 3.4 x 3.4 x 1mm | ||