Diodes Inc Switching Diode, 2-Pin SOD-523 BAS521-7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
822-2090
Mfr. Part No.:
BAS521-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOD-523

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.1V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

1.3mm

Width

0.9mm

Height

0.65mm

Dimensions

1.3 x 0.9 x 0.65mm