Vishay Switching Diode, 2-Pin TO-220AC UG8DT-E3/45
- RS Stock No.:
- 818-5207
- Mfr. Part No.:
- UG8DT-E3/45
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.448
(exc. VAT)
£0.538
(inc. VAT)
- RS Stock No.:
- 818-5207
- Mfr. Part No.:
- UG8DT-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Diode Technology | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.54mm | |
| Width | 4.7mm | |
| Height | 15.32mm | |
| Dimensions | 10.54 x 4.7 x 15.32mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.2V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 10.54mm | ||
Width 4.7mm | ||
Height 15.32mm | ||
Dimensions 10.54 x 4.7 x 15.32mm | ||
- COO (Country of Origin):
- CN

