Vishay Switching Diode, Stud Cathode, 2-Pin DO-5 VS-82PF120
- RS Stock No.:
- 817-2510P
- Mfr. Part No.:
- VS-82PF120
- Brand:
- Vishay
Bulk discount available
Subtotal 10 units (supplied in a box)*
£57.20
(exc. VAT)
£68.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 93 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 24 | £5.72 |
| 25 - 49 | £5.42 |
| 50 - 99 | £5.18 |
| 100 + | £4.92 |
*price indicative
- RS Stock No.:
- 817-2510P
- Mfr. Part No.:
- VS-82PF120
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Stud Cathode | |
| Mounting Type | Thread Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | DO-5 | |
| Diode Technology | Silicon Junction | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +180 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Stud Cathode | ||
Mounting Type Thread Mount | ||
Number of Elements per Chip 1 | ||
Package Type DO-5 | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +180 °C | ||
- VS-80PF(R)...(W) Series, Standard Recovery Diodes, Generation 2 DO-5 (Stud Version), 80A
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- IN
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
