Vishay Switching Diode, Stud Anode, 2-Pin DO-203AB VS-40HFLR100S05
- RS Stock No.:
- 817-2443P
- Mfr. Part No.:
- VS-40HFLR100S05
- Brand:
- Vishay
Bulk discount available
Subtotal 10 units (supplied in a box)*
£112.10
(exc. VAT)
£134.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
10 - 24 | £11.21 |
25 - 49 | £10.58 |
50 - 99 | £10.20 |
100 + | £9.96 |
*price indicative
- RS Stock No.:
- 817-2443P
- Mfr. Part No.:
- VS-40HFLR100S05
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Stud Anode | |
Number of Elements per Chip | 1 | |
Mounting Type | Thread Mount | |
Package Type | DO-203AB | |
Diode Technology | Silicon Junction | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.95V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Length | 36.5mm | |
Height | 17.4mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Stud Anode | ||
Number of Elements per Chip 1 | ||
Mounting Type Thread Mount | ||
Package Type DO-203AB | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.95V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 36.5mm | ||
Height 17.4mm | ||
- COO (Country of Origin):
- IN
Fast Recovery Rectifiers over 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor