Vishay Switching Diode, 2-Pin DO-204AL GP08G-E3/54

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
815-2496
Mfr. Part No.:
GP08G-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Package Type

DO-204AL

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

5.2mm

Dimensions

2.7 (Dia.) x 5.2mm

Diameter

2.7mm

COO (Country of Origin):
CN