Vishay Switching Diode, 2-Pin MicroMELF BAS381-TR3
- RS Stock No.:
- 815-1204P
- Mfr. Part No.:
- BAS381-TR3
- Brand:
- Vishay
Subtotal 250 units (supplied on a reel)*
£21.25
(exc. VAT)
£25.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 250 + | £0.085 |
*price indicative
- RS Stock No.:
- 815-1204P
- Mfr. Part No.:
- BAS381-TR3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MicroMELF | |
| Diode Technology | Schottky | |
| Maximum Forward Voltage Drop | 1V | |
| Pin Count | 2 | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2mm | |
| Width | 1.2mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.2 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type MicroMELF | ||
Diode Technology Schottky | ||
Maximum Forward Voltage Drop 1V | ||
Pin Count 2 | ||
Maximum Operating Temperature +125 °C | ||
Length 2mm | ||
Width 1.2mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.2 x 1.2mm | ||
- COO (Country of Origin):
- CN
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
