Vishay Switching Diode, 100mA 35V, 2-Pin DO-35 BA282-TR
- RS Stock No.:
- 815-1171
- Mfr. Part No.:
- BA282-TR
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-1171
- Mfr. Part No.:
- BA282-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current | 100mA | |
| Diode Configuration | Single | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 35V | |
| Package Type | DO-35 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1V | |
| Maximum Diode Capacitance | 1.25pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.9mm | |
| Width | 1.7mm | |
| Dimensions | 1.7 (Dia.) x 3.9mm | |
| Diameter | 1.7mm | |
| Maximum Series Resistance @ Maximum IF | 0.5 Ω @ 10 mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current 100mA | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 35V | ||
Package Type DO-35 | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1V | ||
Maximum Diode Capacitance 1.25pF | ||
Maximum Operating Temperature +150 °C | ||
Length 3.9mm | ||
Width 1.7mm | ||
Dimensions 1.7 (Dia.) x 3.9mm | ||
Diameter 1.7mm | ||
Maximum Series Resistance @ Maximum IF 0.5 Ω @ 10 mA | ||
- COO (Country of Origin):
- CN
