Vishay Switching Diode, 2A 1000V, 3-Pin TO-277A AU2PM-M3/86A
- RS Stock No.:
- 815-1092
- Mfr. Part No.:
- AU2PM-M3/86A
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 20 units)*
£7.58
(exc. VAT)
£9.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 280 | £0.379 | £7.58 |
| 300 - 580 | £0.344 | £6.88 |
| 600 - 1480 | £0.292 | £5.84 |
| 1500 - 2980 | £0.271 | £5.42 |
| 3000 + | £0.253 | £5.06 |
*price indicative
- RS Stock No.:
- 815-1092
- Mfr. Part No.:
- AU2PM-M3/86A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current | 2A | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 1000V | |
| Package Type | TO-277A | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 2.5V | |
| Maximum Diode Capacitance | 29pF | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 6.15mm | |
| Width | 4.35mm | |
| Height | 1.2mm | |
| Dimensions | 6.15 x 4.35 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current 2A | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 1000V | ||
Package Type TO-277A | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 2.5V | ||
Maximum Diode Capacitance 29pF | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 6.15mm | ||
Width 4.35mm | ||
Height 1.2mm | ||
Dimensions 6.15 x 4.35 x 1.2mm | ||
- COO (Country of Origin):
- CN
