Vishay 40 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123 SD103AW-E3-18
- RS Stock No.:
- 812-2971
- Distrelec Article No.:
- 304-36-639
- Mfr. Part No.:
- SD103AW-E3-18
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-2971
- Distrelec Article No.:
- 304-36-639
- Mfr. Part No.:
- SD103AW-E3-18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Small Signal Schottky Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 30mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | SD103 | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Peak Reverse Recovery Time trr | 1ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.25mm | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Length | 2.85mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Small Signal Schottky Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 30mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series SD103 | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Peak Reverse Recovery Time trr 1ns | ||
Maximum Operating Temperature 125°C | ||
Height 1.25mm | ||
Standards/Approvals AEC-Q101, RoHS | ||
Length 2.85mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123 SD103AW-E3-08
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin MicroMELF MCL101A-TR
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin MicroMELF
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin DO-35 SD101A-TR
- Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin DO-35
- Vishay 60 V 30 mA Diode Small Signal 2-Pin SOD-123
