Vishay Switching Diode, 3-Pin D2PAK (TO-263) FESB16JT-E3/45

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
812-2195
Mfr. Part No.:
FESB16JT-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

D2PAK (TO-263)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.5V

Pin Count

3

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

10.45mm

Width

9.14mm

Height

4.83mm

Dimensions

10.45 x 9.14 x 4.83mm

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor



Diodes and Rectifiers, Vishay Semiconductor