onsemi Switching Diode, 100mA 40V, 3-Pin SOT-323 M1MA141KT1G
- RS Stock No.:
- 805-1457
- Mfr. Part No.:
- M1MA141KT1G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-1457
- Mfr. Part No.:
- M1MA141KT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Single | |
| Maximum Forward Current | 100mA | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 40V | |
| Package Type | SOT-323 (SC-70) | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Maximum Diode Capacitance | 2pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 0.9mm | |
| Dimensions | 2.2 x 1.35 x 0.9mm | |
| Maximum Series Resistance @ Maximum IF | 100 Ω @ 100 mA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Single | ||
Maximum Forward Current 100mA | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 40V | ||
Package Type SOT-323 (SC-70) | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.2V | ||
Maximum Diode Capacitance 2pF | ||
Maximum Operating Temperature +150 °C | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 0.9mm | ||
Dimensions 2.2 x 1.35 x 0.9mm | ||
Maximum Series Resistance @ Maximum IF 100 Ω @ 100 mA | ||
