NXP Dual Switching Diode, Series, 215mA 100V, 3-Pin SOT-23 BAV99/8,215

Stock information currently inaccessible
RS Stock No.:
792-0796
Mfr. Part No.:
BAV99/8,215
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Diode Configuration

Series

Maximum Forward Current

215mA

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

100V

Package Type

SOT-23

Maximum Forward Voltage Drop

1.25V

Pin Count

3

Maximum Diode Capacitance

1.5pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1.1mm

Dimensions

3 x 1.4 x 1.1mm

Note

NXP is a trademark of NXP B.V.