Diodes Inc Switching Diode, 3A 100V, 2-Pin SMB ES3BB-13-F
- RS Stock No.:
- 751-4363
- Mfr. Part No.:
- ES3BB-13-F
- Brand:
- DiodesZetex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 751-4363
- Mfr. Part No.:
- ES3BB-13-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Diode Configuration | Single | |
Maximum Forward Current | 3A | |
Mounting Type | Stud | |
Number of Elements per Chip | 1 | |
Maximum Reverse Voltage | 100V | |
Package Type | SMB | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 900mV | |
Maximum Diode Capacitance | 45pF | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Length | 4.57mm | |
Width | 3.94mm | |
Height | 2.3mm | |
Dimensions | 4.57 x 3.94 x 2.3mm | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Maximum Forward Current 3A | ||
Mounting Type Stud | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 100V | ||
Package Type SMB | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 900mV | ||
Maximum Diode Capacitance 45pF | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 4.57mm | ||
Width 3.94mm | ||
Height 2.3mm | ||
Dimensions 4.57 x 3.94 x 2.3mm | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc