- RS Stock No.:
- 751-3465
- Mfr. Part No.:
- BAV70DW-7-F
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 751-3465
- Mfr. Part No.:
- BAV70DW-7-F
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 300mA |
Diode Configuration | 2x Common Cathode Pair |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 75V |
Package Type | SOT-363 (SC-88) |
Diode Technology | Silicon Junction |
Pin Count | 6 |
Maximum Forward Voltage Drop | 1.25V |
Maximum Diode Capacitance | 2pF |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 2.2mm |
Width | 1.35mm |
Height | 1mm |
Dimensions | 2.2 x 1.35 x 1mm |