Vishay Switching Diode, 2-Pin TO-247AC VS-60EPS08-M3

Bulk discount available

Subtotal 10 units (supplied in a tube)*

£47.30

(exc. VAT)

£56.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
10 - 24£4.73
25 - 49£4.46
50 - 99£4.31
100 +£4.20

*price indicative

Packaging Options:
RS Stock No.:
730-0502P
Mfr. Part No.:
VS-60EPS08-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

TO-247AC

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.09V

Pin Count

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

15.87mm

Width

5.31mm

Height

20.7mm

Dimensions

15.87 x 5.31 x 20.7mm

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.


Diodes and Rectifiers, Vishay Semiconductor