Vishay Switching Diode, 250mA 200V, 2-Pin MicroMELF BAV302-TR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
710-2756
Mfr. Part No.:
BAV302-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current

250mA

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

MicroMELF

Pin Count

2

Maximum Forward Voltage Drop

1V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

2mm

Width

1.2mm

Height

1.2mm

Dimensions

2 x 1.2 x 1.2mm

COO (Country of Origin):
CN

Glass Passivated Junction Fast Switching Plastic Rectifier


Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end


Diodes and Rectifiers, Vishay Semiconductor