Vishay Switching Diode, 2-Pin MiniMELF BAS83-GS08

Bulk discount available

Subtotal 500 units (supplied on a reel)*

£14.50

(exc. VAT)

£17.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 42,300 unit(s), ready to ship
Units
Per unit
500 - 1200£0.029
1250 - 2450£0.026
2500 - 4950£0.02
5000 +£0.017

*price indicative

Packaging Options:
RS Stock No.:
710-2746P
Mfr. Part No.:
BAS83-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

MiniMELF

Diode Technology

Schottky

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+125 °C

Length

3.7mm

Width

1.6mm

Height

1.6mm

Dimensions

1.6 x 3.7 x 1.6mm

COO (Country of Origin):
CN

Small Signal Schottky Diodes, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.


Schottky Rectifiers, Vishay Semiconductor