Vishay Switching Diode, 2-Pin MiniMELF BAS81-GS08
- RS Stock No.:
- 700-3839P
- Mfr. Part No.:
- BAS81-GS08
- Brand:
- Vishay
Bulk discount available
Subtotal 1000 units (supplied as a tape)*
£79.00
(exc. VAT)
£95.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 2400 | £0.079 |
| 2500 - 4900 | £0.053 |
| 5000 - 9900 | £0.041 |
| 10000 + | £0.032 |
*price indicative
- RS Stock No.:
- 700-3839P
- Mfr. Part No.:
- BAS81-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | MiniMELF | |
| Diode Technology | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3.7mm | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Dimensions | 1.6 x 3.7 x 1.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type MiniMELF | ||
Diode Technology Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 3.7mm | ||
Width 1.6mm | ||
Height 1.6mm | ||
Dimensions 1.6 x 3.7 x 1.6mm | ||
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
