Vishay 1 kV 25 A Diode Switching 2-Pin DO-203AA VS-25FR100
- RS Stock No.:
- 700-3716
- Mfr. Part No.:
- VS-25FR100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£7.51
(exc. VAT)
£9.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 90 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.51 |
| 10 - 24 | £7.29 |
| 25 - 49 | £6.92 |
| 50 - 99 | £6.61 |
| 100 + | £6.24 |
*price indicative
- RS Stock No.:
- 700-3716
- Mfr. Part No.:
- VS-25FR100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-203AA | |
| Maximum Continuous Forward Current If | 25A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Stud Anode | |
| Series | VS-25F | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 373A | |
| Peak Reverse Current Ir | 12mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Length | 12.69mm | |
| Standards/Approvals | No | |
| Height | 31.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-203AA | ||
Maximum Continuous Forward Current If 25A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Stud Anode | ||
Series VS-25F | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 373A | ||
Peak Reverse Current Ir 12mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Length 12.69mm | ||
Standards/Approvals No | ||
Height 31.8mm | ||
Automotive Standard No | ||
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1 kV 25 A Diode Switching 2-Pin DO-203AA
- Vishay 1 kV 25 A Diode Switching 2-Pin DO-203AA VS-25F100
- Vishay 1 kV 16 A Diode Standard Recovery Diode 2-Pin DO-203AA
- Vishay 400 V 25 A Diode Switching 2-Pin DO-203AA
- Vishay 800 V 25 A Diode Switching 2-Pin DO-203AA
- Vishay 1 kV 16 A Diode Fast Recovery 2-Pin DO-203AA
- Vishay 1200 V 25 A Diode Switching 2-Pin DO-203AA
- Vishay 1 kV 12 A Diode Standard Recovery Diode 2-Pin DO-203AA
