Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-12F10
- RS Stock No.:
- 700-3621
- Mfr. Part No.:
- VS-12F10
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£4.33
(exc. VAT)
£5.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.33 |
10 - 49 | £4.11 |
50 - 99 | £3.90 |
100 - 249 | £3.68 |
250 + | £3.46 |
*price indicative
- RS Stock No.:
- 700-3621
- Mfr. Part No.:
- VS-12F10
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Stud Cathode | |
Mounting Type | Thread Mount | |
Number of Elements per Chip | 1 | |
Package Type | DO-4 | |
Diode Technology | Silicon Junction | |
Maximum Forward Voltage Drop | 1.26V | |
Pin Count | 2 | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +175 °C | |
Length | 12.69mm | |
Width | 11mm | |
Height | 31.8mm | |
Dimensions | 31.8 x 12.69 x 11mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Stud Cathode | ||
Mounting Type Thread Mount | ||
Number of Elements per Chip 1 | ||
Package Type DO-4 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.26V | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 12.69mm | ||
Width 11mm | ||
Height 31.8mm | ||
Dimensions 31.8 x 12.69 x 11mm | ||
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor