Vishay Switching Diode, Stud Cathode, 2-Pin DO-200AC VS-SD2500C25K

Bulk discount available

Subtotal 2 units (supplied in a box)*

£337.52

(exc. VAT)

£405.02

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 9 unit(s), ready to ship
Units
Per unit
2 - 4£168.76
5 +£164.54

*price indicative

Packaging Options:
RS Stock No.:
700-1299P
Mfr. Part No.:
VS-SD2500C25K
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Stud Cathode

Number of Elements per Chip

1

Mounting Type

Stud

Package Type

DO-200AC

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.41V

Pin Count

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+180 °C

Height

27.5mm

Dimensions

74.5 (Dia.) x 27.5mm

Diameter

74.5mm

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.


Diodes and Rectifiers, Vishay Semiconductor