onsemi Diode, 2-Pin DO-201AD MR852RLG
- RS Stock No.:
- 625-5307
- Mfr. Part No.:
- MR852RLG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.394
(exc. VAT)
£0.473
(inc. VAT)
- RS Stock No.:
- 625-5307
- Mfr. Part No.:
- MR852RLG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Package Type | DO-201AD | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.25V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 9.65mm | |
| Width | 5.33mm | |
| Height | 5.33mm | |
| Dimensions | 5.33 x 9.65 x 5.33mm | |
| Diameter | 5.3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Package Type DO-201AD | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.25V | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 9.65mm | ||
Width 5.33mm | ||
Height 5.33mm | ||
Dimensions 5.33 x 9.65 x 5.33mm | ||
Diameter 5.3mm | ||
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

