Vishay 1 kV 70 A Diode Switching 2-Pin DO-203AB

Bulk discount available

Subtotal (1 unit)*

£25.96

(exc. VAT)

£31.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 20 April 2026
  • Plus 50 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£25.96
10 - 24£25.20
25 - 49£23.86
50 - 99£22.84
100 +£21.54

*price indicative

RS Stock No.:
395-3806
Mfr. Part No.:
VS-70HFLR100S05
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Screw

Product Type

Diode

Package Type

DO-203AB

Maximum Continuous Forward Current If

70A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Stud Anode

Series

VS-70HFL

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.85V

Peak Non-Repetitive Forward Surge Current Ifsm

730A

Peak Reverse Current Ir

100μA

Peak Reverse Recovery Time trr

500ns

Maximum Operating Temperature

125°C

Length

20.02mm

Standards/Approvals

RoHS

Height

22.9mm

Automotive Standard

No

COO (Country of Origin):
IN

Fast Recovery Rectifiers over 20A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links