Vishay 1000 V 30 A Rectifier Diode Soft Recovery 3-Pin TO-247AC
- RS Stock No.:
- 357-3927
- Mfr. Part No.:
- VS-30APF10-M3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£4.83
(exc. VAT)
£5.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.83 |
| 10 - 49 | £4.60 |
| 50 - 99 | £4.35 |
| 100 - 249 | £4.10 |
| 250 + | £3.88 |
*price indicative
- RS Stock No.:
- 357-3927
- Mfr. Part No.:
- VS-30APF10-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Rectifier Diode | |
| Package Type | TO-247AC | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Diode Configuration | Single | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 6mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Maximum Forward Voltage Vf | 1.41V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Recovery Time trr | 450ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.87mm | |
| Height | 20.7mm | |
| Standards/Approvals | JEDEC-JESD 47, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Rectifier Diode | ||
Package Type TO-247AC | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Diode Configuration Single | ||
Rectifier Type Soft Recovery | ||
Pin Count 3 | ||
Peak Reverse Current Ir 6mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Maximum Forward Voltage Vf 1.41V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Recovery Time trr 450ns | ||
Maximum Operating Temperature 150°C | ||
Length 15.87mm | ||
Height 20.7mm | ||
Standards/Approvals JEDEC-JESD 47, RoHS | ||
Automotive Standard No | ||
Fast Recovery Rectifiers over 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1000 V 30 A Rectifier Diode Soft Recovery 3-Pin TO-247AC VS-30APF10-M3
- Vishay 400 V 40 A Diode Soft Recovery 2-Pin TO-247AC VS-40EPF04-M3
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC
- Vishay 600 V 12 A Diode Soft Recovery 3-Pin DPAK
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC VS-HFA08PB120-N3
- Vishay 600 V 12 A Diode Soft Recovery 3-Pin DPAK VS-12EWH06FNTR-M3
- Vishay 1 kV 10 A Diode Soft Recovery 2-Pin TO-220
- Vishay 200 V 30 A Ultrafast Rectifier Recovery 3-Pin TO-247AC
