Vishay Switching Diode, Stud Anode, 2-Pin DO-5 VS-85HFR120M
- RS Stock No.:
- 238-4805
- Mfr. Part No.:
- VS-85HFR120M
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£19.02
(exc. VAT)
£22.82
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- 22 left, ready to ship
- Final 20 unit(s) shipping from 22 October 2025
Units | Per unit |
---|---|
1 - 4 | £19.02 |
5 - 9 | £18.08 |
10 - 24 | £17.13 |
25 - 49 | £16.17 |
50 + | £15.21 |
*price indicative
- RS Stock No.:
- 238-4805
- Mfr. Part No.:
- VS-85HFR120M
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Stud Anode | |
Number of Elements per Chip | 1 | |
Mounting Type | Thread Mount | |
Package Type | DO-5 | |
Diode Technology | Silicon Junction | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.2V | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +180 °C | |
Length | 20.02mm | |
Width | 17.35mm | |
Height | 22.9mm | |
Dimensions | 22.9 x 20.02 x 17.35mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Stud Anode | ||
Number of Elements per Chip 1 | ||
Mounting Type Thread Mount | ||
Package Type DO-5 | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.2V | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +180 °C | ||
Length 20.02mm | ||
Width 17.35mm | ||
Height 22.9mm | ||
Dimensions 22.9 x 20.02 x 17.35mm | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for industrial level.
Types up to 1600 V VRRM
Leaded version available
Leaded version available
Diodes and Rectifiers, Vishay Semiconductor