Vishay 40 V 300 mA Diode Schottky 2-Pin DFN
- RS Stock No.:
- 231-7258
- Mfr. Part No.:
- BAS40L-HG3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 10000 units)*
£340.00
(exc. VAT)
£410.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 May 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | £0.034 | £340.00 |
| 20000 + | £0.032 | £320.00 |
*price indicative
- RS Stock No.:
- 231-7258
- Mfr. Part No.:
- BAS40L-HG3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DFN | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAS40L | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.4mm | |
| Height | 0.45mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DFN | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAS40L | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 150°C | ||
Length 1.4mm | ||
Height 0.45mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay small signal schottky diode features very low turn-on voltage and fast switching. This device is protected by a PN junction guarding against excessive voltage, such as electrostatic discharges.
Better Power dissipation
Leadless ultra small DFN1006-2A package
Related links
- Vishay 40 V 300 mA Diode Schottky 2-Pin DFN BAS40L-HG3-08
- Vishay 40 V 350 mA Diode Schottky 2-Pin SOD-323
- Vishay 40 V 350 mA Diode Small Signal 2-Pin SOD-323
- Vishay 1 Single 300 mW 2 % Surface 2-Pin DFN
- Vishay 40 V 200 mA Small Signal Schottky Diode Schottky 3-Pin SOT-23
- Vishay 1 Single 300 mW 2 % Surface 2-Pin DFN
- Vishay 1 Single 300 mW 2 % Surface 2-Pin DFN
- Vishay 1 Single 300 mW 2 % Surface 2-Pin DFN
