STMicroelectronics Switching Diode, 2-Pin SMB Flat Notch STPS5L60UFN
- RS Stock No.:
- 202-4821
- Mfr. Part No.:
- STPS5L60UFN
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-4821
- Mfr. Part No.:
- STPS5L60UFN
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | SMB Flat Notch | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type SMB Flat Notch | ||
Pin Count 2 | ||
The STMicroelectronics Axial and surface mount power Schottky rectifier suited for switch mode power supplies and high frequency dc to dc converters. It has negligible switching losses.
Low forward voltage drop
Low thermal resistance
Low thermal resistance
