ROHM Dual Switching Diode, 200mA 80V, 3-Pin SOT-323FL DA228UMTL
- RS Stock No.:
- 183-5029
- Mfr. Part No.:
- DA228UMTL
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-5029
- Mfr. Part No.:
- DA228UMTL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Forward Current | 200mA | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Maximum Reverse Voltage | 80V | |
| Package Type | SOT-323FL | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 5pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.1mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Dimensions | 2.1 x 1.35 x 1mm | |
| Power Dissipation | 200mW | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Forward Current 200mA | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Maximum Reverse Voltage 80V | ||
Package Type SOT-323FL | ||
Pin Count 3 | ||
Maximum Diode Capacitance 5pF | ||
Maximum Operating Temperature +150 °C | ||
Length 2.1mm | ||
Width 1.35mm | ||
Height 1mm | ||
Dimensions 2.1 x 1.35 x 1mm | ||
Power Dissipation 200mW | ||
DA228UM is a Switching diode with small mold package, suitable for General switching.
High reliability
Small mold type
Small mold type
