Vishay Switching Diode, 2-Pin DO-219AB SL03-GS08

Bulk discount available

Subtotal 250 units (supplied on a reel)*

£38.75

(exc. VAT)

£46.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 28,550 unit(s), ready to ship
Units
Per unit
250 - 450£0.155
500 - 1200£0.114
1250 - 2450£0.091
2500 +£0.082

*price indicative

Packaging Options:
RS Stock No.:
180-7783P
Mfr. Part No.:
SL03-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

DO-219AB

Diode Technology

Schottky

Pin Count

2

COO (Country of Origin):
CN
The Vishay SL03 series surface mount rectifier has low power losses and made up of single configuration. This rectifier have a DO-219AB of package size and coloured band indicates the cathode end.

Storage temperature range of -55 °C to +150 °C