Vishay Switching Diode, 2-Pin DO-219AB SL02-GS08
- RS Stock No.:
- 180-7757
- Mfr. Part No.:
- SL02-GS08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)*
£6.65
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,800 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.133 | £6.65 |
| 250 - 450 | £0.091 | £4.55 |
| 500 - 1200 | £0.089 | £4.45 |
| 1250 - 2450 | £0.087 | £4.35 |
| 2500 + | £0.085 | £4.25 |
*price indicative
- RS Stock No.:
- 180-7757
- Mfr. Part No.:
- SL02-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | DO-219AB | |
| Diode Technology | Schottky | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type DO-219AB | ||
Diode Technology Schottky | ||
Pin Count 2 | ||
- COO (Country of Origin):
- CN
Vishay Schottky Diode
The Vishay DO-219AB (SMF) small-signal Schottky diode has a repetitive reverse voltage of 20VDC and a forward current rating of 1.1A.
Features and Benefits
• For surface mounted diode
• High temperature soldering: 260°C/10s at terminal
• Ideal for automated placement
• Lead (Pb) free component
• Low power loss, high efficiency
• Low-profile package
• Operating junction temperature ranges between -55°C and 125°C
• High temperature soldering: 260°C/10s at terminal
• Ideal for automated placement
• Lead (Pb) free component
• Low power loss, high efficiency
• Low-profile package
• Operating junction temperature ranges between -55°C and 125°C
Applications
• DC/DC converters
• Freewheeling diodes
• Low voltage high frequency inverters
• OR-ing diode
• Polarity protection
• Power supplies
• Reverse battery protection
• Switching power supplies
• Freewheeling diodes
• Low voltage high frequency inverters
• OR-ing diode
• Polarity protection
• Power supplies
• Reverse battery protection
• Switching power supplies
Certifications
• E 3
• WEEE 2002/96/EC
• WEEE 2002/96/EC
Related links
- Vishay Switching Diode, 2-Pin DO-219AB SL02-GS08
- Vishay Switching Diode, 2-Pin DO-219AB S07B-GS08
- Vishay Switching Diode, 2-Pin DO-219AB ES07D-GS08
- Vishay Switching Diode, 2-Pin DO-219AB SL03-GS08
- Vishay Switching Diode 2-Pin DO-219AB S07G-GS08
- Vishay Switching Diode 2-Pin DO-219AB S07M-GS08
- Vishay Switching Diode 2-Pin DO-219AB S1FLM-GS08
- Vishay Switching Diode, 2-Pin MiniMELF LL101A-GS08
