Vishay 60 V 30 mA Diode Schottky 2-Pin MiniMELF
- RS Stock No.:
- 177-7582
- Mfr. Part No.:
- LL101A-GS08
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7582
- Mfr. Part No.:
- LL101A-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | MiniMELF | |
| Maximum Continuous Forward Current If | 30mA | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | LL101A | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 410mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 1ns | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Length | 3.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type MiniMELF | ||
Maximum Continuous Forward Current If 30mA | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series LL101A | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 410mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 1ns | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Length 3.7mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 60 V 30 mA Diode Schottky 2-Pin MiniMELF LL101A-GS08
- Vishay 60 V 30 mA Schottky Diode Schottky 2-Pin MiniMELF
- Vishay 40 V 30 mA Diode Schottky 2-Pin MiniMELF
- Vishay 60 V 30 mA Schottky Diode Schottky 2-Pin MiniMELF BAS83-GS08
- Vishay 40 V 30 mA Diode Schottky 2-Pin MiniMELF BAS81-GS08
- Vishay 30 V 200 mA Diode Schottky 2-Pin MiniMELF
- Vishay 100 V 100 mA Diode Schottky 2-Pin MiniMELF
- Vishay 100 V 150 mA Diode Schottky 2-Pin MiniMELF
